
TPS53355EVM-864 | |
|---|---|
DigiKey Part Number | 296-46813-ND |
Manufacturer | |
Manufacturer Product Number | TPS53355EVM-864 |
Description | EVAL BOARD FOR TPS53355 |
Customer Reference | |
Detailed Description | TPS53355 D-CAP™, Eco-Mode™, SWIFT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.6V ~ 5.5V | |
Current - Output | 30A | |
Voltage - Input | 1.5V ~ 15V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS53355 | |
Note | - | |
Base Product Number |

