
TPS53321RGTT | |
|---|---|
DigiKey Part Number | 296-TPS53321RGTTTR-ND - Tape & Reel (TR) 296-TPS53321RGTTCT-ND - Cut Tape (CT) 296-TPS53321RGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53321RGTT |
Description | IC REG BUCK ADJ 5A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS53321RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.04V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,94600 € | 19,46 € |
| 25 | 1,78160 € | 44,54 € |
| 100 | 1,60100 € | 160,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,51496 € | 378,74 € |
| 500 | 1,46308 € | 731,54 € |
| 750 | 1,43712 € | 1.077,84 € |
| 1.250 | 1,40834 € | 1.760,42 € |
| 1.750 | 1,39151 € | 2.435,14 € |
| 2.500 | 1,37534 € | 3.438,35 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

