D-CAP+™ Converter, DDR Voltage Regulator IC 1 Output 20-VQFN (3.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53317ARGBT

DigiKey Part Number
296-43336-2-ND - Tape & Reel (TR)
296-43336-1-ND - Cut Tape (CT)
296-43336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS53317ARGBT
Description
IC REG CONV DDR 1OUT 20VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-CAP+™ Converter, DDR Voltage Regulator IC 1 Output 20-VQFN (3.5x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS53317ARGBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, DDR
Voltage - Input
4.5V ~ 6.5V
Number of Outputs
1
Voltage - Output
0.45V ~ 2V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.561
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,34000 €5,34 €
104,09800 €40,98 €
253,78640 €94,66 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,18528 €796,32 €
5003,08976 €1.544,88 €
7503,04192 €2.281,44 €
1.2502,98892 €3.736,15 €
1.7502,95795 €5.176,41 €
2.5002,92815 €7.320,38 €
Manufacturers Standard Package
Unit Price without VAT:5,34000 €
Unit Price with VAT:6,35460 €