
TPS53314RGFT | |
|---|---|
DigiKey Part Number | 296-TPS53314RGFTTR-ND - Tape & Reel (TR) 296-TPS53314RGFTCT-ND - Cut Tape (CT) 296-TPS53314RGFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53314RGFT |
Description | IC REG BUCK ADJ 6A 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS53314RGFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-VQFN (7x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 3,91400 € | 39,14 € |
| 25 | 3,61560 € | 90,39 € |
| 100 | 3,28780 € | 328,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,13156 € | 782,89 € |
| 500 | 3,03736 € | 1.518,68 € |
| 750 | 2,99020 € | 2.242,65 € |
| 1.250 | 2,93794 € | 3.672,43 € |
| 1.750 | 2,90739 € | 5.087,93 € |
| 2.500 | 2,87802 € | 7.195,05 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |

