
TPS53314RGFR | |
|---|---|
DigiKey Part Number | 296-TPS53314RGFRTR-ND - Tape & Reel (TR) 296-TPS53314RGFRCT-ND - Cut Tape (CT) 296-TPS53314RGFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53314RGFR |
Description | IC REG BUCK ADJ 6A 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS53314RGFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-VQFN (7x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,39463 € | 7.183,89 € |
| Unit Price without VAT: | 2,39463 € |
|---|---|
| Unit Price with VAT: | 2,84961 € |

