
TPS53313RGET | |
|---|---|
DigiKey Part Number | 296-30176-2-ND - Tape & Reel (TR) 296-30176-1-ND - Cut Tape (CT) 296-30176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53313RGET |
Description | IC REG BUCK ADJ 6A 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS53313RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 11.2V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 4,81200 € | 48,12 € |
| 25 | 4,45680 € | 111,42 € |
| 100 | 4,06560 € | 406,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,87908 € | 969,77 € |
| 500 | 3,76668 € | 1.883,34 € |
| 750 | 3,71037 € | 2.782,78 € |
| 1.250 | 3,64802 € | 4.560,02 € |
| 1.750 | 3,61156 € | 6.320,23 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |


