Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS53311RGTR | |
|---|---|
DigiKey Part Number | 296-39406-2-ND - Tape & Reel (TR) 296-39406-1-ND - Cut Tape (CT) 296-39406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53311RGTR |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS53311RGTR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.04V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS53310RGTR | Texas Instruments | 0 | 296-TPS53310RGTRCT-ND | 3,05000 € | Parametric Equivalent |
| TPS53310RGTT | Texas Instruments | 13.397 | 296-28100-1-ND | 4,57000 € | Parametric Equivalent |
| TPS53311RGTT | Texas Instruments | 79.598 | 296-TPS53311RGTTCT-ND | 2,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,36480 € | 9,12 € |
| 100 | 0,31870 € | 31,87 € |
| 250 | 0,29672 € | 74,18 € |
| 500 | 0,28344 € | 141,72 € |
| 1.000 | 0,27253 € | 272,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25904 € | 777,12 € |
| 6.000 | 0,25244 € | 1.514,64 € |
| 9.000 | 0,24913 € | 2.242,17 € |
| 15.000 | 0,24547 € | 3.682,05 € |
| 21.000 | 0,24333 € | 5.109,93 € |
| 30.000 | 0,24127 € | 7.238,10 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |



