
TPS53211RGTT | |
|---|---|
DigiKey Part Number | 296-TPS53211RGTTTR-ND - Tape & Reel (TR) 296-TPS53211RGTTCT-ND - Cut Tape (CT) 296-TPS53211RGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53211RGTT |
Description | IC REG CTRLR BUCK 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53211RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 14V | |
Frequency - Switching | 250kHz ~ 1MHz | |
Duty Cycle (Max) | 70% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38000 € | 13,80 € |
| 25 | 1,25800 € | 31,45 € |
| 100 | 1,12450 € | 112,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02252 € | 511,26 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

