Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53129PW

DigiKey Part Number
TPS53129PW-ND
Manufacturer
Manufacturer Product Number
TPS53129PW
Description
IC REG CTRLR BUCK 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS53129PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 24V
Manufacturer
Texas Instruments
Frequency - Switching
700kHz
Series
Synchronous Rectifier
Yes
Packaging
Tube
Clock Sync
No
Part Status
Active
Control Features
Current Limit, Enable, Soft Start
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 85°C (TA)
Function
Step-Down
Mounting Type
Surface Mount
Output Configuration
Positive
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Topology
Buck
Supplier Device Package
24-TSSOP
Number of Outputs
2
Base Product Number
Output Phases
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1.200 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2403,98963 €957,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,98963 €
Unit Price with VAT:4,74766 €

Other Suppliers on DigiKey

1.200In Stock
Ships from Rochester Electronics, LLC