
TPS53128EVM-620 | |
|---|---|
DigiKey Part Number | TPS53128EVM-620-ND |
Manufacturer | |
Manufacturer Product Number | TPS53128EVM-620 |
Description | EVAL BOARD FOR TPS53128 |
Customer Reference | |
Detailed Description | TPS53128 D-CAP2™ 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer Texas Instruments | Voltage - Input 8V ~ 22V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 350kHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS53128 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Voltage - Output 1.05V, 1.8V |



