
TPS53124PW | |
|---|---|
DigiKey Part Number | TPS53124PW-ND |
Manufacturer | |
Manufacturer Product Number | TPS53124PW |
Description | IC REG CTRLR BUCK 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS53124PW Models |
Category | Output Phases 1 |
Manufacturer Texas Instruments | Voltage - Supply (Vcc/Vdd) 4.5V ~ 24V |
Series | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync No |
Part Status Active | Control Features Enable |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Topology Buck | Supplier Device Package 28-TSSOP |
Number of Outputs 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,78240 € | 802,08 € |
| Unit Price without VAT: | 1,78240 € |
|---|---|
| Unit Price with VAT: | 2,12106 € |


