
TPS53119EVM-690 | |
|---|---|
DigiKey Part Number | 296-48258-ND |
Manufacturer | |
Manufacturer Product Number | TPS53119EVM-690 |
Description | EVAL BOARD FOR TPS53119 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS53119 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 25A |
Manufacturer Texas Instruments | Voltage - Input 8V ~ 14V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 300kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS53119 |
Voltage - Output 1.1V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,41000 € | 211,41 € |
| Unit Price without VAT: | 211,41000 € |
|---|---|
| Unit Price with VAT: | 251,57790 € |

