MFR Recommended
Similar

TPS53114PWP | |
|---|---|
DigiKey Part Number | 296-34608-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS53114PWP |
Description | IC REG CTRLR BUCK 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS53114PWP Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 24V |
Manufacturer Texas Instruments | Frequency - Switching 350kHz, 700kHz |
Series | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync No |
Part Status Obsolete | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Topology Buck | Supplier Device Package 16-HTSSOP |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62933DRLR | Texas Instruments | 61.243 | 296-TPS62933DRLRCT-ND | 1,22000 € | MFR Recommended |
| TPS53014DGS | Texas Instruments | 320 | TPS53014DGS-ND | 2,41000 € | Similar |




