



TPS5300DAPRG4 | |
|---|---|
DigiKey Part Number | TPS5300DAPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS5300DAPRG4 |
Description | IC REG TRP BCK/LNR SYNC 32HTSSOP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS5300DAPRG4 Models |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Obsolete | Voltage - Supply 3V ~ 28V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (2) | Operating Temperature 0°C ~ 125°C |
Number of Outputs 3 | Mounting Type Surface Mount |
Voltage/Current - Output 1 Controller | Package / Case 32-PowerTSSOP (0.240", 6.10mm Width) |
Voltage/Current - Output 2 Controller | Supplier Device Package 32-HTSSOP |
Voltage/Current - Output 3 Controller | Base Product Number |

