


TPS5210DW | |
|---|---|
DigiKey Part Number | 296-2021-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS5210DW |
Description | IC REG CTRLR BUCK 28SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 11.4V ~ 13V |
Manufacturer Texas Instruments | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync No |
Part Status Obsolete | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Type Transistor Driver | Operating Temperature 0°C ~ 125°C (TJ) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Topology Buck | Supplier Device Package 28-SOIC |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |

