
TPS51727RHAT | |
|---|---|
DigiKey Part Number | 296-TPS51727RHATTR-ND - Tape & Reel (TR) 296-TPS51727RHATCT-ND - Cut Tape (CT) 296-TPS51727RHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51727RHAT |
Description | IC REG CTRLR BUCK 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51727RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 28V | |
Frequency - Switching | 200kHz, 300kHz, 400kHz, 500kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, On Time Control, Power Good | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,81200 € | 28,12 € |
| 25 | 2,58800 € | 64,70 € |
| 100 | 2,34100 € | 234,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,22336 € | 555,84 € |
| 500 | 2,15240 € | 1.076,20 € |
| 750 | 2,11687 € | 1.587,65 € |
| 1.250 | 2,07751 € | 2.596,89 € |
| 1.750 | 2,05451 € | 3.595,39 € |
| 2.500 | 2,03238 € | 5.080,95 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

