Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51727RHAR

DigiKey Part Number
296-23397-2-ND - Tape & Reel (TR)
296-23397-1-ND - Cut Tape (CT)
296-23397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51727RHAR
Description
IC REG CTRLR BUCK 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS51727RHAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
3V ~ 28V
Frequency - Switching
200kHz, 300kHz, 400kHz, 500kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, On Time Control, Power Good
Operating Temperature
-10°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 111.670 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,78000 €2,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,70058 €4.251,45 €
5.0001,66846 €8.342,30 €
Manufacturers Standard Package
Unit Price without VAT:2,78000 €
Unit Price with VAT:3,30820 €

Other Suppliers on DigiKey

111.670In Stock
Ships from Rochester Electronics, LLC