D-CAP+™ Controller, Intel IMVP-7 Voltage Regulator IC 2 Output 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51650RSLR

DigiKey Part Number
TPS51650RSLR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS51650RSLR
Description
IC REG CTRLR IMVP-7 2OUT 48VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-CAP+™ Controller, Intel IMVP-7 Voltage Regulator IC 2 Output 48-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS51650RSLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
2
Manufacturer
Texas Instruments
Voltage - Output
0.25V ~ 1.52V
Series
Operating Temperature
-10°C ~ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-VFQFN Exposed Pad
Applications
Controller, Intel IMVP-7
Supplier Device Package
48-VQFN (6x6)
Voltage - Input
3V ~ 28V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 532.400 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,28119 €10.702,97 €
Manufacturers Standard Package
Unit Price without VAT:4,28119 €
Unit Price with VAT:5,09462 €

Other Suppliers on DigiKey

532.400In Stock
Ships from Rochester Electronics, LLC