
TPS51640ARSLT | |
|---|---|
DigiKey Part Number | 296-36799-2-ND - Tape & Reel (TR) 296-36799-1-ND - Cut Tape (CT) 296-36799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51640ARSLT |
Description | IC REG CTRLR IMVP-7 2OUT 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel IMVP-7 Voltage Regulator IC 2 Output 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51640ARSLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel IMVP-7 | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 2 | |
Voltage - Output | 0.25V ~ 1.52V | |
Operating Temperature | -10°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,77708 € | 944,27 € |
| 500 | 3,66712 € | 1.833,56 € |
| 750 | 3,61205 € | 2.709,04 € |
| 1.250 | 3,55105 € | 4.438,81 € |
| 1.750 | 3,51537 € | 6.151,90 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |

