
TPS51640ARSLR | |
|---|---|
DigiKey Part Number | TPS51640ARSLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS51640ARSLR |
Description | IC REG CTRLR IMVP-7 2OUT 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel IMVP-7 Voltage Regulator IC 2 Output 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51640ARSLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, Intel IMVP-7 | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 2 | |
Voltage - Output | 0.25V ~ 1.52V | |
Operating Temperature | -10°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,91106 € | 7.277,65 € |
| Unit Price without VAT: | 2,91106 € |
|---|---|
| Unit Price with VAT: | 3,46416 € |

