D-CAP+™ Controller, Intel VR12.5, VR12.6 Voltage Regulator IC 1 Output 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51633RSMT

DigiKey Part Number
296-TPS51633RSMTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS51633RSMT
Description
IC REG CTRLR INTEL 1OUT 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-CAP+™ Controller, Intel VR12.5, VR12.6 Voltage Regulator IC 1 Output 32-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
Texas Instruments
Voltage - Output
0.5V ~ 2.5V
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
32-VFQFN Exposed Pad
Applications
Controller, Intel VR12.5, VR12.6
Supplier Device Package
32-VQFN (4x4)
Voltage - Input
4.5V ~ 28V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 13.250 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,11888 €779,72 €
Manufacturers Standard Package
Unit Price without VAT:3,11888 €
Unit Price with VAT:3,71147 €

Other Suppliers on DigiKey

13.250In Stock
Ships from Rochester Electronics, LLC