
TPS51632RSMT | |
|---|---|
DigiKey Part Number | 296-TPS51632RSMTTR-ND - Tape & Reel (TR) 296-TPS51632RSMTCT-ND - Cut Tape (CT) 296-TPS51632RSMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51632RSMT |
Description | IC REG CTRLR NVIDIA 1OUT 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, NVIDIA Tegra® Voltage Regulator IC 1 Output 32-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, NVIDIA Tegra® | |
Voltage - Input | 2.5V ~ 24V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 1.52V | |
Operating Temperature | -10°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,73136 € | 682,84 € |
| 500 | 2,64726 € | 1.323,63 € |
| 750 | 2,60513 € | 1.953,85 € |
| 1.250 | 2,55845 € | 3.198,06 € |
| 1.750 | 2,53117 € | 4.429,55 € |
| 2.500 | 2,50494 € | 6.262,35 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |

