D-CAP™ Controller, Intel VR12.1 Voltage Regulator IC 1 Output 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51623RSMR

DigiKey Part Number
296-40772-2-ND - Tape & Reel (TR)
296-40772-1-ND - Cut Tape (CT)
296-40772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51623RSMR
Description
IC REG CTRLR VR12.1 1OUT 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-CAP™ Controller, Intel VR12.1 Voltage Regulator IC 1 Output 32-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, Intel VR12.1
Voltage - Input
4.5V ~ 28V
Number of Outputs
1
Voltage - Output
0.5V ~ 1.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,38000 €2,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,42436 €4.273,08 €
6.0001,39784 €8.387,04 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €