D-CAP+™ Controller, Intel VR12.6 Voltage Regulator IC 1 Output 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51622RSMR

DigiKey Part Number
296-TPS51622RSMRTR-ND - Tape & Reel (TR)
296-TPS51622RSMRCT-ND - Cut Tape (CT)
296-TPS51622RSMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51622RSMR
Description
IC REG CTRLR INTEL 1OUT 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-CAP+™ Controller, Intel VR12.6 Voltage Regulator IC 1 Output 32-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, Intel VR12.6
Voltage - Input
4.5V ~ 28V
Number of Outputs
1
Voltage - Output
0.5V ~ 2.3V
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 214.370 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,89983 €2.699,49 €
6.0000,88161 €5.289,66 €
9.0000,87247 €7.852,23 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €

Other Suppliers on DigiKey

214.370In Stock
Ships from Rochester Electronics, LLC