
TPS51622ARSMR | |
|---|---|
DigiKey Part Number | 296-40771-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS51622ARSMR |
Description | IC REG CTRLR VR12.6 1OUT 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP™ Controller, Intel VR12.6 Voltage Regulator IC 1 Output 32-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, Intel VR12.6 | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 2.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89983 € | 2.699,49 € |
| 6.000 | 0,88161 € | 5.289,66 € |
| 9.000 | 0,87247 € | 7.852,23 € |
| Unit Price without VAT: | 0,89983 € |
|---|---|
| Unit Price with VAT: | 1,07080 € |

