
TPS51621EVM-602 | |
|---|---|
DigiKey Part Number | 296-31172-ND |
Manufacturer | |
Manufacturer Product Number | TPS51621EVM-602 |
Description | EVAL BOARD FOR TPS51621 |
Customer Reference | |
Detailed Description | TPS51621 D-CAP™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.3V ~ 1.5V | |
Current - Output | 40A | |
Voltage - Input | 12V | |
Regulator Topology | Buck | |
Frequency - Switching | 200kHz, 300kHz, 400kHz, 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS51621 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,97000 € | 89,97 € |
| Unit Price without VAT: | 89,97000 € |
|---|---|
| Unit Price with VAT: | 107,06430 € |


