
TPS51620RHAT | |
|---|---|
DigiKey Part Number | 296-TPS51620RHATTR-ND - Tape & Reel (TR) 296-TPS51620RHATCT-ND - Cut Tape (CT) 296-TPS51620RHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51620RHAT |
Description | IC REG CTRLR INTEL 1OUT 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP™ Controller, Intel IMVP-6+ Voltage Regulator IC 1 Output 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51620RHAT Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Output 0.3V ~ 1.5V |
Series | Operating Temperature -10°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
Applications Controller, Intel IMVP-6+ | Supplier Device Package 40-VQFN (6x6) |
Voltage - Input 3V ~ 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 10 | 4,67000 € | 46,70 € |
| 25 | 4,32240 € | 108,06 € |
| 100 | 3,94010 € | 394,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,64848 € | 912,12 € |
| 500 | 3,54188 € | 1.770,94 € |
| 750 | 3,48849 € | 2.616,37 € |
| 1.250 | 3,42931 € | 4.286,64 € |
| 1.750 | 3,39475 € | 5.940,81 € |
| 2.500 | 3,36149 € | 8.403,73 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,21140 € |

