
TPS51620RHAR | |
|---|---|
DigiKey Part Number | 296-22979-2-ND - Tape & Reel (TR) 296-22979-1-ND - Cut Tape (CT) 296-22979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51620RHAR |
Description | IC REG CTRLR DL PHS 1OUT 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP™ Controller, Intel IMVP-6+ Voltage Regulator IC 1 Output 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51620RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel IMVP-6+ | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.3V ~ 1.5V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,59286 € | 6.482,15 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |

