
TPS51610RHBR | |
|---|---|
DigiKey Part Number | 296-26981-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS51610RHBR |
Description | IC REG CTRLR INTEL 1OUT 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel IMVP-6+ Voltage Regulator IC 1 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51610RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, Intel IMVP-6+ | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.3V ~ 1.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,62852 € | 4.885,56 € |
| Unit Price without VAT: | 1,62852 € |
|---|---|
| Unit Price with VAT: | 1,93794 € |

