
TPS51518RUKT | |
|---|---|
DigiKey Part Number | 296-30140-2-ND - Tape & Reel (TR) 296-30140-1-ND - Cut Tape (CT) 296-30140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51518RUKT |
Description | IC REG CTRLR VID 1OUT 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP™, D-CAP2™ Controller, 2-bit VID Voltage Regulator IC 1 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51518RUKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, 2-bit VID | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 2V | |
Operating Temperature | -10°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,74300 € | 27,43 € |
| 25 | 2,52320 € | 63,08 € |
| 100 | 2,28170 € | 228,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,16656 € | 541,64 € |
| 500 | 2,09712 € | 1.048,56 € |
| 750 | 2,06233 € | 1.546,75 € |
| 1.250 | 2,02380 € | 2.529,75 € |
| 1.750 | 2,00129 € | 3.502,26 € |
| 2.500 | 1,97963 € | 4.949,07 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

