
TPS51518RUKR | |
|---|---|
DigiKey Part Number | 296-41748-2-ND - Tape & Reel (TR) 296-41748-1-ND - Cut Tape (CT) 296-41748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51518RUKR |
Description | IC REG CTRL 2BIT VID 1OUT 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP™, D-CAP2™ Controller, 2-bit VID Voltage Regulator IC 1 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51518RUKR Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Output 0.5V ~ 2V |
Series | Operating Temperature -10°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Applications Controller, 2-bit VID | Supplier Device Package 20-WQFN (3x3) |
Voltage - Input 3V ~ 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,16900 € | 11,69 € |
| 25 | 1,06320 € | 26,58 € |
| 100 | 0,94710 € | 94,71 € |
| 250 | 0,89192 € | 222,98 € |
| 500 | 0,85860 € | 429,30 € |
| 1.000 | 0,85693 € | 856,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79734 € | 2.392,02 € |
| 6.000 | 0,78077 € | 4.684,62 € |
| 9.000 | 0,77248 € | 6.952,32 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

