
TPS51513EVM-549 | |
|---|---|
DigiKey Part Number | 296-31171-ND |
Manufacturer | |
Manufacturer Product Number | TPS51513EVM-549 |
Description | EVAL BOARD FOR TPS51513 |
Customer Reference | |
Detailed Description | TPS51513 D-CAP™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.05V | |
Current - Output | 20A | |
Voltage - Input | 8V ~ 14V | |
Regulator Topology | Buck | |
Frequency - Switching | 250kHz ~ 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS51513 | |
Note | - | |
Base Product Number |


