PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 350kHz 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 350kHz 20-VQFN (3.5x4.5)
How Smart Healthcare is Changing Lives

TPS51511RHLR

DigiKey Part Number
296-38298-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS51511RHLR
Description
IC REG DL BUCK/LNR SYNC 20VQFN
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 350kHz 20-VQFN (3.5x4.5)
EDA/CAD Models
TPS51511RHLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
350kHz
Voltage/Current - Output 1
Controller
Voltage/Current - Output 2
0.75V ~ 3.3V, 2A
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
3V ~ 28V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 126.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

126.000In Stock
Ships from Rochester Electronics, LLC