Buck Switching Regulator IC Positive Programmable 0.675V, 0.725V, 0.8V, 0.85V, 0.9V 1 Output 6A 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51462RGET

DigiKey Part Number
296-TPS51462RGETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS51462RGET
Description
IC REG BUCK PROG 6A 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.675V, 0.725V, 0.8V, 0.85V, 0.9V 1 Output 6A 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS51462RGET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
700kHz, 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 27.875 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,42432 €1.106,08 €
5004,29900 €2.149,50 €
7504,23628 €3.177,21 €
1.2504,16676 €5.208,45 €
1.7504,12612 €7.220,71 €
Manufacturers Standard Package
Unit Price without VAT:4,42432 €
Unit Price with VAT:5,26494 €

Other Suppliers on DigiKey

27.875In Stock
Ships from Rochester Electronics, LLC