
TPS51461RGET | |
|---|---|
DigiKey Part Number | 296-TPS51461RGETTR-ND - Tape & Reel (TR) 296-TPS51461RGETCT-ND - Cut Tape (CT) 296-TPS51461RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51461RGET |
Description | IC REG BUCK PROG 6A 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.675V, 0.725V, 0.8V, 0.85V, 0.9V 1 Output 6A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS51461RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 700kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 10 | 6,22400 € | 62,24 € |
| 25 | 5,77840 € | 144,46 € |
| 100 | 5,28920 € | 528,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,05584 € | 1.263,96 € |
| 500 | 4,91528 € | 2.457,64 € |
| 750 | 4,84487 € | 3.633,65 € |
| 1.250 | 4,76686 € | 5.958,58 € |
| 1.750 | 4,72127 € | 8.262,22 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,52000 € |

