
TPS51427RHBR | |
|---|---|
DigiKey Part Number | TPS51427RHBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS51427RHBR |
Description | IC REG CTRLR NOTEBK 2OUT 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-CAP™ Controller, Notebook Power System Voltage Regulator IC 2 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51427RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, Notebook Power System | |
Voltage - Input | 5.5V ~ 28V | |
Number of Outputs | 2 | |
Voltage - Output | 3.3V, 5V, Adj | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,51640 € | 7.549,20 € |
| Unit Price without VAT: | 2,51640 € |
|---|---|
| Unit Price with VAT: | 2,99452 € |

