
TPS513885VABR | |
|---|---|
DigiKey Part Number | 296-TPS513885VABRTR-ND - Tape & Reel (TR) 296-TPS513885VABRCT-ND - Cut Tape (CT) 296-TPS513885VABRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS513885VABR |
Description | IC REG BUCK 5.15V 12A 13VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1 Output 12A 13-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS513885VABR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 560kHz, 920kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-VQFN-HR (4x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,78280 € | 19,57 € |
| 100 | 0,69360 € | 69,36 € |
| 250 | 0,65108 € | 162,77 € |
| 500 | 0,62540 € | 312,70 € |
| 1.000 | 0,61622 € | 616,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,57259 € | 2.290,36 € |
| 8.000 | 0,56081 € | 4.486,48 € |
| 12.000 | 0,55492 € | 6.659,04 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |



