
TPS51383RJNR | |
|---|---|
DigiKey Part Number | 296-TPS51383RJNRTR-ND - Tape & Reel (TR) 296-TPS51383RJNRCT-ND - Cut Tape (CT) 296-TPS51383RJNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51383RJNR |
Description | IC REG BUCK 3.36V 8A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1 Output 8A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS51383RJNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66600 € | 6,66 € |
| 25 | 0,60120 € | 15,03 € |
| 100 | 0,53030 € | 53,03 € |
| 250 | 0,49648 € | 124,12 € |
| 500 | 0,47614 € | 238,07 € |
| 1.000 | 0,45937 € | 459,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43866 € | 1.315,98 € |
| 6.000 | 0,42853 € | 2.571,18 € |
| 9.000 | 0,42345 € | 3.811,05 € |
| 15.000 | 0,41783 € | 6.267,45 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |


