
TPS51315RGFR | |
|---|---|
DigiKey Part Number | 296-37673-2-ND - Tape & Reel (TR) 296-37673-1-ND - Cut Tape (CT) 296-37673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51315RGFR |
Description | IC REG BUCK ADJ 10A 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 10A 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS51315RGFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-VQFN (7x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 5,73800 € | 57,38 € |
| 25 | 5,32520 € | 133,13 € |
| 100 | 4,87070 € | 487,07 € |
| 250 | 4,65396 € | 1.163,49 € |
| 500 | 4,52334 € | 2.261,67 € |
| 1.000 | 4,41579 € | 4.415,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,28303 € | 12.849,09 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |

