
TPS51313DRCT | |
|---|---|
DigiKey Part Number | 296-39625-2-ND - Tape & Reel (TR) 296-39625-1-ND - Cut Tape (CT) 296-39625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51313DRCT |
Description | IC REG BUCK ADJ 3A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS51313DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,11500 € | 31,15 € |
| 25 | 2,87040 € | 71,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,47220 € | 618,05 € |
| 500 | 2,39476 € | 1.197,38 € |
| 750 | 2,35597 € | 1.766,98 € |
| 1.250 | 2,31300 € | 2.891,25 € |
| 1.750 | 2,28788 € | 4.003,79 € |
| 2.500 | 2,26371 € | 5.659,28 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

