


TPS51275CRUKT | |
|---|---|
DigiKey Part Number | 296-30576-2-ND - Tape & Reel (TR) 296-30576-1-ND - Cut Tape (CT) 296-30576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51275CRUKT |
Description | IC REG QUAD BUCK/LNR SYNC 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 300kHz, 355kHz 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51275CRUKT Models |
Category | Voltage/Current - Output 3 3.3V, 100mA |
Manufacturer Texas Instruments | w/LED Driver No |
Series | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 5V ~ 24V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 300kHz, 355kHz | Package / Case 20-WFQFN Exposed Pad |
Voltage/Current - Output 1 Controller | Supplier Device Package 20-WQFN (3x3) |
Voltage/Current - Output 2 Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,56040 € | 140,10 € |
| 500 | 0,53792 € | 268,96 € |
| 750 | 0,52667 € | 395,00 € |
| Unit Price without VAT: | 0,56040 € |
|---|---|
| Unit Price with VAT: | 0,66688 € |

