


TPS51275CRUKR | |
|---|---|
DigiKey Part Number | 296-49307-2-ND - Tape & Reel (TR) 296-49307-1-ND - Cut Tape (CT) 296-49307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51275CRUKR |
Description | IC REG QUAD BUCK/LNR SYNC 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 300kHz, 355kHz 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51275CRUKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 300kHz, 355kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | 3.3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5V ~ 24V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55700 € | 5,57 € |
| 25 | 0,50160 € | 12,54 € |
| 100 | 0,44130 € | 44,13 € |
| 250 | 0,41240 € | 103,10 € |
| 500 | 0,39502 € | 197,51 € |
| 1.000 | 0,38070 € | 380,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30463 € | 913,89 € |
| 6.000 | 0,29714 € | 1.782,84 € |
| 9.000 | 0,29339 € | 2.640,51 € |
| 15.000 | 0,28923 € | 4.338,45 € |
| 21.000 | 0,28680 € | 6.022,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

