


TPS51275BRUKT | |
|---|---|
DigiKey Part Number | 296-40767-2-ND - Tape & Reel (TR) 296-40767-1-ND - Cut Tape (CT) 296-40767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51275BRUKT |
Description | IC REG QUAD BUCK/LNR SYNC 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 300kHz, 355kHz 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51275BRUKT Models |
Category | Voltage/Current - Output 3 3.3V, 100mA |
Manufacturer Texas Instruments | w/LED Driver No |
Series | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 5V ~ 24V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 300kHz, 355kHz | Package / Case 20-WFQFN Exposed Pad |
Voltage/Current - Output 1 Controller | Supplier Device Package 20-WQFN (3x3) |
Voltage/Current - Output 2 Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,69640 € | 17,41 € |
| 100 | 0,61560 € | 61,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,57720 € | 144,30 € |
| 500 | 0,55406 € | 277,03 € |
| 750 | 0,54248 € | 406,86 € |
| 1.250 | 0,52962 € | 662,02 € |
| 1.750 | 0,52211 € | 913,69 € |
| 2.500 | 0,51489 € | 1.287,22 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

