


TPS51225CRUKT | |
|---|---|
DigiKey Part Number | 296-TPS51225CRUKTTR-ND - Tape & Reel (TR) 296-TPS51225CRUKTCT-ND - Cut Tape (CT) 296-TPS51225CRUKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51225CRUKT |
Description | IC REG QUAD BUCK/LNR SYNC 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 300kHz, 355kHz 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51225CRUKT Models |
Category | Voltage/Current - Output 3 3V, 100mA |
Manufacturer Texas Instruments | w/LED Driver No |
Series | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 5.5V ~ 24V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 300kHz, 355kHz | Package / Case 20-WFQFN Exposed Pad |
Voltage/Current - Output 1 Controller | Supplier Device Package 20-WQFN (3x3) |
Voltage/Current - Output 2 Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,69700 € | 16,97 € |
| 25 | 1,55160 € | 38,79 € |
| 100 | 1,39140 € | 139,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,31508 € | 328,77 € |
| 500 | 1,26906 € | 634,53 € |
| 750 | 1,24601 € | 934,51 € |
| 1.250 | 1,22047 € | 1.525,59 € |
| 1.750 | 1,20555 € | 2.109,71 € |
| 2.500 | 1,19120 € | 2.978,00 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |


