


TPS51225CRUKR | |
|---|---|
DigiKey Part Number | 296-39402-2-ND - Tape & Reel (TR) 296-39402-1-ND - Cut Tape (CT) 296-39402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51225CRUKR |
Description | IC REG QUAD BUCK/LNR SYNC 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 300kHz, 355kHz 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51225CRUKR Models |
Category | Voltage/Current - Output 3 3V, 100mA |
Manufacturer Texas Instruments | w/LED Driver No |
Series | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 5.5V ~ 24V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 300kHz, 355kHz | Package / Case 20-WFQFN Exposed Pad |
Voltage/Current - Output 1 Controller | Supplier Device Package 20-WQFN (3x3) |
Voltage/Current - Output 2 Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,43400 € | 14,34 € |
| 25 | 1,30800 € | 32,70 € |
| 100 | 1,16950 € | 116,95 € |
| 250 | 1,10356 € | 275,89 € |
| 500 | 1,07020 € | 535,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99064 € | 2.971,92 € |
| 6.000 | 0,97086 € | 5.825,16 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |


