


TPS51222RTVT | |
|---|---|
DigiKey Part Number | 296-TPS51222RTVTTR-ND - Tape & Reel (TR) 296-TPS51222RTVTCT-ND - Cut Tape (CT) 296-TPS51222RTVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51222RTVT |
Description | IC REG QUAD BUCK/LINEAR 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 200kHz ~ 1MHz 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51222RTVT Models |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 4.5V ~ 32V |
Topology Step-Down (Buck) (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 200kHz ~ 1MHz | Package / Case 32-WFQFN Exposed Pad |
Voltage/Current - Output 1 Controller | Supplier Device Package 32-WQFN (5x5) |
Voltage/Current - Output 2 Controller | Base Product Number |
Voltage/Current - Output 3 3.3V, 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 10 | 6,82700 € | 68,27 € |
| 25 | 6,34680 € | 158,67 € |
| 100 | 5,81820 € | 581,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,56632 € | 1.391,58 € |
| 500 | 5,41442 € | 2.707,21 € |
| 750 | 5,33839 € | 4.003,79 € |
| 1.250 | 5,25411 € | 6.567,64 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,41250 € |

