


TPS51221RTVT | |
|---|---|
DigiKey Part Number | 296-TPS51221RTVTTR-ND - Tape & Reel (TR) 296-TPS51221RTVTCT-ND - Cut Tape (CT) 296-TPS51221RTVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51221RTVT |
Description | IC REG TRPL BUCK/LNR SYNC 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 200kHz ~ 1MHz 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51221RTVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 200kHz ~ 1MHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | 3.3V, 10mA | |
Voltage/Current - Output 3 | 5V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,14104 € | 1.035,26 € |
| 500 | 4,02240 € | 2.011,20 € |
| 750 | 3,96300 € | 2.972,25 € |
| 1.250 | 3,89716 € | 4.871,45 € |
| 1.750 | 3,85870 € | 6.752,72 € |
| Unit Price without VAT: | 4,14104 € |
|---|---|
| Unit Price with VAT: | 4,92784 € |

