MFR Recommended

TPS5120DBTG4 | |
|---|---|
DigiKey Part Number | TPS5120DBTG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS5120DBTG4 |
Description | IC REG CTRLR BUCK 30TSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS5120DBTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 28V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 83% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 4,38200 € | 525,84 € |
| Unit Price without VAT: | 4,38200 € |
|---|---|
| Unit Price with VAT: | 5,21458 € |


