
TPS51200QDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-25411-2-ND - Tape & Reel (TR) 296-25411-1-ND - Cut Tape (CT) 296-25411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51200QDRCRQ1 |
Description | IC REG CONV DDR 1OUT 10VSON |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51200QDRCRQ1 Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Not For New Designs | Mounting Type Surface Mount |
Applications Converter, DDR | Package / Case 10-VFDFN Exposed Pad |
Voltage - Input 2.38V ~ 3.5V | Supplier Device Package 10-VSON (3x3) |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS51200AQDRCRQ1 | Texas Instruments | 7.274 | 296-TPS51200AQDRCRQ1CT-ND | 1,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,22900 € | 12,29 € |
| 25 | 1,11840 € | 27,96 € |
| 100 | 0,99750 € | 99,75 € |
| 250 | 0,93980 € | 234,95 € |
| 500 | 0,90504 € | 452,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84103 € | 2.523,09 € |
| 6.000 | 0,82373 € | 4.942,38 € |
| 9.000 | 0,81506 € | 7.335,54 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |












