
TPS51200DRCT-P | |
|---|---|
DigiKey Part Number | 296-TPS51200DRCT-P-ND |
Manufacturer | |
Manufacturer Product Number | TPS51200DRCT-P |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 10-VSON (3x3) |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Output 3.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Converter, DDR | Package / Case 10-VFDFN Exposed Pad |
Voltage - Input 2.375V ~ 3.5V | Supplier Device Package 10-VSON (3x3) |

